Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19036-0003.
Order Code2315992
Product RangeAvikrimp 19036 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19036-0003.
Order Code2315992
Product RangeAvikrimp 19036 Series
Technical Datasheet
Product RangeAvikrimp 19036 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
Alternatives for 19036-0003.
1 Product Found
Technical Specifications
Product Range
Avikrimp 19036 Series
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (14-Jun-2023)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082