Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0036Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512141
Product RangeKrimptite 19069 Series
Also Known AsAA-121-08T, GTIN UPC EAN: 800753067738
Your Part Number
8,225 total stock globally
Need more?
8,225 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.492 ($0.5658) |
| 100+ | $0.357 ($0.4106) |
| 500+ | $0.321 ($0.3692) |
| 1000+ | $0.295 ($0.3392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.92 ($5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0036Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512141
Product RangeKrimptite 19069 Series
Also Known AsAA-121-08T, GTIN UPC EAN: 800753067738
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangeKrimptite 19069 Series
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
The Krimptite 19069 series Temperature Terms Terminal designed to perform in ambient operating temperatures up to +483°C (900°F). These nickel-plated steel alloy products are available in butted seam and barrel style. The Krimptite™ temperature terms ring tongue terminal afford the ultimate reliability at +649°C (1200°F).
- Full length rolled barrel style with butted seam
Applications
Industrial, Automation & Process Control, Automotive, Commercial, HVAC
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Krimptite 19069 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.5mm²
Insulator Colour
-
Alternatives for 19069-0036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000735
