Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19211-0004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 1512203 |
| Product Range | 19211 Series |
| Also Known As | 192110004, WP-1218T, 19211-0004 |
| Your Part Number | |
| Technical Datasheet |
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.532 ($0.6118) |
| 100+ | $0.450 ($0.5175) |
| 500+ | $0.404 ($0.4646) |
| 1000+ | $0.373 ($0.429) |
| 2000+ | $0.364 ($0.4186) |
| 3000+ | $0.354 ($0.4071) |
Price for:Each
Minimum: 10
Multiple: 10
$5.32 ($6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19211-0004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 1512203 |
| Product Range | 19211 Series |
| Also Known As | 192110004, WP-1218T, 19211-0004 |
| Technical Datasheet | |
| Product Range | 19211 Series |
| Termination | - |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 22AWG |
| Conductor Area CSA | - |
| Pin Diameter | - |
| Insulator Colour | - |
| Insulator Material | - |
| Terminal Material | Copper |
| Overall Length | - |
| Pin Length | - |
Alternatives for 19211-0004
1 Product Found
Technical Specifications
| Product Range | 19211 Series |
|---|---|
| Wire Size AWG Min | 18AWG |
| Conductor Area CSA | - |
| Insulator Colour | - |
| Terminal Material | Copper |
| Pin Length | - |
| Termination | - |
|---|---|
| Wire Size AWG Max | 22AWG |
| Pin Diameter | - |
| Insulator Material | - |
| Overall Length | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
