Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19269-0023Copy
Manufacturer Standard Lead Time9 weeks
Order Code3010424
Your Part Number
100 total stock globally
Need more?
96 Delivery in 10-14 Business Days(US stock)
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.790 ($348.2085) |
| 50+ | $291.100 ($334.765) |
| 100+ | $279.410 ($321.3215) |
| 250+ | $252.120 ($289.938) |
| 500+ | $232.620 ($267.513) |
| 1000+ | $198.850 ($228.6775) |
Price for:Each
Minimum: 1
Multiple: 1
$302.79 ($348.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19269-0023Copy
Manufacturer Standard Lead Time9 weeks
Order Code3010424
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Metric9.53mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Shrink Ratio
-
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Metric
9.53mm
Length - Imperial
4ft
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098431
