Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1.410 ($1.6215) |
10+ | $1.330 ($1.5295) |
25+ | $1.240 ($1.426) |
50+ | $1.190 ($1.3685) |
100+ | $1.120 ($1.288) |
250+ | $1.050 ($1.2075) |
500+ | $0.970 ($1.1155) |
700+ | $0.922 ($1.0603) |
2800+ | $0.899 ($1.0338) |
Product Information
Product Overview
The MX150L series industrial Sealed Connector System designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 Protection
Applications
Automotive, Aerospace, Defence, Military, Industrial, Consumer Electronics
Technical Specifications
MX150L 19431
Crimp
-
Copper Alloy
No SVHC (21-Jan-2025)
Pin
8AWG
Molex MX150L 19434 Series Receptacle Housing Connectors
Tin
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate