Print Page
Image is for illustrative purposes only. Please refer to product description.
712 total stock globally
Need more?
712 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $129.640 ($149.086) |
Price for:Each
Minimum: 1
Multiple: 1
$129.64 ($149.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No203456-0003
Order Code355965301
Technical Datasheet
Pitch Spacing-
Product Overview
203456-0003 is a 7 pair, 11 row, 699 circuits, shrouded and stackable Mirror Mezz hermaphroditic connector without Pegs.
- 30V AC (RMS)/DC maximum voltage
- 100 durability (mating cycles max)
- Black high temperature thermoplastic resin
- High performance alloy (HPA) metal with tin plating termination and gold plating mating material
- Vertical orientation
- BGA solder termination interface style
- Operating temperature range from -40° to +105°C
- Features PCB retention, polarized to PCB, polarized to mating part, guide to mating part
Technical Specifications
Pitch Spacing
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02