Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204711-0011
Order Code4748515
Product Range204711 Series
Your Part Number
525 total stock globally
Need more?
525 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.350 ($6.1525) |
| 10+ | $4.530 ($5.2095) |
| 100+ | $3.860 ($4.439) |
| 250+ | $3.610 ($4.1515) |
| 500+ | $3.540 ($4.071) |
| 1000+ | $3.470 ($3.9905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.35 ($6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204711-0011
Order Code4748515
Product Range204711 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range204711 Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
204711 Series
USB Standard
USB 3.2 Gen 2
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069