Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $1.190 ($1.3685) |
5+ | $1.140 ($1.311) |
10+ | $1.100 ($1.265) |
25+ | $1.000 ($1.150) |
50+ | $0.887 ($1.020) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207911-8430
Order Code4732731
Product RangeHFM 207911 Series
Connector TypeMini FAKRA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58LL, RG59, RG174, RG174LL, RTK031, RTK044
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max20GHz
Connector MountingCable Mount
Product RangeHFM 207911 Series
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58LL, RG59, RG174, RG174LL, RTK031, RTK044
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
20GHz
Product Range
HFM 207911 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001858