Print Page
2,145 total stock globally
800 more incoming. You can reserve stock now
2145 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.650 ($5.3475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65 ($5.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213083-0005
Order Code364863002
Product Range213083
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIPX8
Product Range213083
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact USB Type-C connectors and cables expanded family supports USB4 and thunderbolt 4 up to 40Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications. Typical applications include consumer, aviation, medical industrial, commercial, automotive and smart home system.
- 213083 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Single row, surface mount, gold (Au) plating
- Waterproof (IPX8) design
- Mates with USB type C plug/cable
- Black colour nylon resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -40° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
213083
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
24 Position
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006