Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213860-1637
Order Code3388520
Product Range213860 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No213860-1637
Order Code3388520
Product Range213860 Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Product Range213860 Series
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3600K
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
10kohm
Product Range
213860 Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
3600K
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004291