Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213864-2633.
Order Code3388535
Product Range213864 Series
Technical Datasheet
1,958 total stock globally
Need more?
1958 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.830 ($7.8545) |
5+ | $6.110 ($7.0265) |
10+ | $5.850 ($6.7275) |
30+ | $5.470 ($6.2905) |
50+ | $5.320 ($6.118) |
100+ | $5.110 ($5.8765) |
500+ | $4.720 ($5.428) |
1000+ | $4.570 ($5.2555) |
Price for:Each
Minimum: 1
Multiple: 1
$6.83 ($7.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213864-2633.
Order Code3388535
Product Range213864 Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 2%
Product Range213864 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length75mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Ring Lug
Product Range
213864 Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
75mm
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 2%
Thermistor Case Style
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814