Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 214468-0009Copy |
| Order Code | 5148322 |
| Product Range | MX150 214468 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.670 ($18.0205) |
| 10+ | $13.380 ($15.387) |
| 100+ | $11.370 ($13.0755) |
| 250+ | $10.850 ($12.4775) |
| 500+ | $10.430 ($11.9945) |
| 1000+ | $10.020 ($11.523) |
Price for:Each
Minimum: 1
Multiple: 1
$15.67 ($18.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 214468-0009Copy |
| Order Code | 5148322 |
| Product Range | MX150 214468 Series |
| Technical Datasheet | |
| Product Range | MX150 214468 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 20Ways |
| Pitch Spacing | 3.5mm |
| For Use With | Molex MX150 33000 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 214468 Series |
|---|---|
| No. of Positions | 20Ways |
| For Use With | Molex MX150 33000 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 53 |
