Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-3005
Order Code377309901
Technical Datasheet
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
B-Constant3892K
Thermistor TerminalsWire Leaded
Lead Length33mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Technical Specifications
Resistance (25°C)
100kohm
B-Constant
3892K
Lead Length
33mm
Operating Temperature Max
135°C
Thermistor Mounting
Through Hole
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015