Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218509-1081
Order Code3885919
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.380 ($7.337) |
10+ | $5.530 ($6.3595) |
100+ | $5.480 ($6.302) |
250+ | $5.100 ($5.865) |
500+ | $4.850 ($5.5775) |
1000+ | $4.600 ($5.290) |
2500+ | $4.330 ($4.9795) |
Price for:Each
Minimum: 1
Multiple: 1
$6.38 ($7.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1081
Order Code3885919
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Product RangeMilli-Grid OTS 218509 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
No. of Rows
2 Row
Product Range
Milli-Grid OTS 218509 Series
Connector Pitch
2mm
Cable Length - Metric
100mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003692