Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2047.
Order Code3981630
Product RangeKK 254 2695
Technical Datasheet
5,703 total stock globally
Need more?
5703 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $0.209 ($0.2404) |
10+ | $0.174 ($0.2001) |
25+ | $0.159 ($0.1828) |
100+ | $0.142 ($0.1633) |
250+ | $0.130 ($0.1495) |
1000+ | $0.126 ($0.1449) |
Price for:Each
Minimum: 1
Multiple: 1
$0.21 ($0.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2047.
Order Code3981630
Product RangeKK 254 2695
Technical Datasheet
Product RangeKK 254 2695
No. of Positions4Ways
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (14-Jun-2023)
Alternatives for 22-01-2047.
3 Products Found
Technical Specifications
Product Range
KK 254 2695
No. of Positions
4Ways
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045