Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-3027
Order Code146282501
Product RangeKK 254 2695
Also Known As2695-02RP, GTIN UPC EAN: 800753593824
Technical Datasheet
983,455 total stock globally
Need more?
983455 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.065 ($0.0748) |
Price for:Each
Minimum: 10
Multiple: 10
$0.65 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3027
Order Code146282501
Product RangeKK 254 2695
Also Known As2695-02RP, GTIN UPC EAN: 800753593824
Technical Datasheet
Product RangeKK 254 2695
No. of Positions2Ways
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
22-01-3027 is a KK 254 connector crimp housing.
- Friction ramp with polarizing ribs, 2 circuits
- Signal, wire-to-board application
- CSA (LR19980), UL (E29179) approved
- Natural (white) resin colour
- 2.54mm mating interface/termination interface pitch
- Nylon resin material
Technical Specifications
Product Range
KK 254 2695
No. of Positions
2Ways
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 22-01-3027
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544