Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3057Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 146287401 |
| Product Range | KK 254 2695 Series |
| Also Known As | 22013057, 2695-05RP, 22-01-3057 |
| Your Part Number | |
| Technical Datasheet |
282,295 total stock globally
Need more?
282,295 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.180 ($0.207) |
Price for:Each
Minimum: 10
Multiple: 10
$1.80 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-3057Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 146287401 |
| Product Range | KK 254 2695 Series |
| Also Known As | 22013057, 2695-05RP, 22-01-3057 |
| Technical Datasheet | |
| Product Range | KK 254 2695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Pitch Spacing | 2.54mm |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 22-01-3057 is a 5-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Product Range | KK 254 2695 Series |
|---|---|
| No. of Positions | 5Ways |
| For Use With | Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-01-3057
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00052 |
