Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-3067Copy
Manufacturer Standard Lead Time20 weeks
Order Code165452902
Product RangeKK 254 2695 Series
Also Known As22013067, 2695-06RP, 22-01-3067
Your Part Number
41,976 total stock globally
17,500 more incoming. You can reserve stock now
41,976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.373 ($0.429) |
Price for:Each
Minimum: 10
Multiple: 10
$3.73 ($4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3067Copy
Manufacturer Standard Lead Time20 weeks
Order Code165452902
Product RangeKK 254 2695 Series
Also Known As22013067, 2695-06RP, 22-01-3067
Technical Datasheet
Product RangeKK 254 2695 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
22-01-3067 is a 6 circuits, 2.54mm pitch KK® 254 crimp housing that mates with KK®254 PCB Headers 42375, 42377, 42376, 4030, 6373, 6410, 171856, 171857.
- Nylon material
- Lock to mating part
- Natural (white) colour
- Friction ramp with polarizing ribs
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
6Ways
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-3067
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
