Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2021Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 973114801 |
| Product Range | KK 254 6410 Series |
| Also Known As | 22272021, AE-6410-02A(222), 22-27-2021 |
| Your Part Number | |
| Technical Datasheet |
162,466 total stock globally
88,350 more incoming. You can reserve stock now
162,466 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.291 ($0.3346) |
Price for:Each
Minimum: 10
Multiple: 10
$2.91 ($3.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2021Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 973114801 |
| Product Range | KK 254 6410 Series |
| Also Known As | 22272021, AE-6410-02A(222), 22-27-2021 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 6410 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
22-27-2021 is a vertical, 2 circuits, KK 254 header.
- Square pin, friction lock
- 7.5mm mating pin length, 3.56mm tail length
- 2.54µm matte tin (Sn) plating
- CSA LR19980, UL E29179 agency
- 4A maximum current per contact
- 500V AC maximum voltage
- Natural (white) resin colour
- 25 durability (mating cycles max)
- 94V-0 flammability, through-hole termination interface style
- Operating temperature range from -40°C to +80°C
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | KK 254 6410 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 22-27-2021
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002132 |
