Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8020.Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1686316 |
| Product Range | KK 254 42377 Series |
| Your Part Number | |
| Technical Datasheet |
63 total stock globally
Need more?
63 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.159 ($0.1828) |
Price for:Each
Minimum: 1
Multiple: 1
$0.16 ($0.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8020.Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1686316 |
| Product Range | KK 254 42377 Series |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 42377 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | KK 254 42377 Series |
| Contact Material | Brass |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (3)
Alternatives for 22-28-8020.
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000147 |
