Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2271071112Copy
Order Code4629088
Product RangeCP-4.5 227107 Series
Your Part Number
2,990 total stock globally
Need more?
2,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.460 ($1.679) |
| 100+ | $1.320 ($1.518) |
| 500+ | $1.230 ($1.4145) |
| 1000+ | $1.140 ($1.311) |
| 2000+ | $1.060 ($1.219) |
| 3000+ | $1.020 ($1.173) |
Price for:Each
Minimum: 10
Multiple: 10
$14.60 ($16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2271071112Copy
Order Code4629088
Product RangeCP-4.5 227107 Series
Technical Datasheet
Connector to ConnectorCP-4.5 Hermaphroditic to CP-4.5 Hermaphroditic
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeCP-4.5 227107 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CP-4.5 Hermaphroditic to CP-4.5 Hermaphroditic
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
CP-4.5 227107 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003634
