Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2271072112Copy
Order Code4629090
Product RangeCP-4.5 227107 Series
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.370 ($1.5755) |
| 100+ | $1.220 ($1.403) |
| 500+ | $1.150 ($1.3225) |
| 1000+ | $1.070 ($1.2305) |
| 2000+ | $0.993 ($1.142) |
| 3000+ | $0.957 ($1.1005) |
Price for:Each
Minimum: 10
Multiple: 10
$13.70 ($15.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2271072112Copy
Order Code4629090
Product RangeCP-4.5 227107 Series
Technical Datasheet
Connector to ConnectorCP-4.5 Hermaphroditic to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeCP-4.5 227107 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CP-4.5 Hermaphroditic to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
CP-4.5 227107 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003314
