Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229119-1124Copy
Order Code4755804
Product RangeCP-3.3 229119 Series
Your Part Number
340 total stock globally
Need more?
340 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.970 ($1.1155) |
| 100+ | $0.785 ($0.9028) |
| 500+ | $0.772 ($0.8878) |
| 1000+ | $0.708 ($0.8142) |
| 2000+ | $0.669 ($0.7694) |
| 3000+ | $0.590 ($0.6785) |
Price for:Each
Minimum: 10
Multiple: 10
$9.70 ($11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229119-1124Copy
Order Code4755804
Product RangeCP-3.3 229119 Series
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeCP-3.3 229119 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
CP-3.3 229119 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
