Print Page
26-60-4060
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, KK 396 41791 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-60-4060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 167550201 |
| Product Range | KK 396 41791 Series |
| Also Known As | 26604060, 41791-0006, 26-60-4060 |
| Your Part Number | |
| Technical Datasheet |
8,589 total stock globally
4,900 more incoming. You can reserve stock now
8,589 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.520 ($0.598) |
Price for:Each
Minimum: 10
Multiple: 10
$5.20 ($5.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 26-60-4060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 167550201 |
| Product Range | KK 396 41791 Series |
| Also Known As | 26604060, 41791-0006, 26-60-4060 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 396 41791 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 7A |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | KK 396 41791 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002041 |
