Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-61-4020
Order Code146294202
Product RangeKK 396 41791
Also Known As41791-0019, GTIN UPC EAN: 800753586055
Technical Datasheet
4,330 total stock globally
Need more?
4330 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.994 ($1.1431) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-61-4020
Order Code146294202
Product RangeKK 396 41791
Also Known As41791-0019, GTIN UPC EAN: 800753586055
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41791
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 26-61-4020 is a 2-way 1-row vertical KK® 396 header with gold-plated brass contacts. It mates with 2139, 41695, 6442 and 3069 series KK® crimp housing, 2145 and 41815 series PCB connectors. The 41791 series PCB header comes with natural colour polyester resin and friction lock. This header is ideal for power and wire-to-board applications.
- Friction lock - Ensure secure mating and prevent accidental disengagement
- Lock to mating part
- Polarized to mating part
- Partial shrouded
- Stackable
- UL94V-0 flammability rating
- Maximum durability of 50 mating cycles
- Maximum current per contact is 7A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical, Robotics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Product Range
KK 396 41791
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 26-61-4020
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001