Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No26034020Copy
Order Code1513150
Product RangeKK 396 6442 Series
Also Known As26-03-4020, GTIN UPC EAN: 800753586987
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No26034020Copy
Order Code1513150
Product RangeKK 396 6442 Series
Also Known As26-03-4020, GTIN UPC EAN: 800753586987
Technical Datasheet
Product RangeKK 396 6442 Series
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithMolex KK Trifurcon 6838 & 7258 Series Female Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Alternatives for 26034020
2 Products Found
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
KK 396 6442 Series
No. of Positions
2Ways
For Use With
Molex KK Trifurcon 6838 & 7258 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
