Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33000-0001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 310742401 |
| Product Range | MX150 33000 Series |
| Also Known As | 330000001, 33000-0001 |
| Your Part Number | |
| Technical Datasheet |
12,191 total stock globally
Need more?
12,191 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.196 ($0.2254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20 ($0.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33000-0001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 310742401 |
| Product Range | MX150 33000 Series |
| Also Known As | 330000001, 33000-0001 |
| Technical Datasheet | |
| Product Range | MX150 33000 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | - |
| For Use With | Molex MX150 33482 & 33481 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33000 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MX150 33482 & 33481 Series Plug Housings |
| Contact Plating | Tin Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
