Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33001-2003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 321584601 |
| Product Range | MX150 33001 Series |
| Also Known As | 330012003, 33001-2003 |
| Your Part Number | |
| Technical Datasheet |
6,666 total stock globally
Need more?
6,666 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.379 ($0.4358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38 ($0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33001-2003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 321584601 |
| Product Range | MX150 33001 Series |
| Also Known As | 330012003, 33001-2003 |
| Technical Datasheet | |
| Product Range | MX150 33001 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex MX150 33472, 33471 Series Receptacle Connectors |
| Wire Size AWG Min | 16AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33001 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MX150 33472, 33471 Series Receptacle Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
