Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-0002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4872832 |
| Product Range | MX150 33011 Series |
| Also Known As | 330110002, 33011-0002 |
| Your Part Number | |
| Technical Datasheet |
4,980 total stock globally
Need more?
4,980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.711 ($0.8176) |
| 100+ | $0.704 ($0.8096) |
| 500+ | $0.698 ($0.8027) |
| 1000+ | $0.692 ($0.7958) |
| 2000+ | $0.686 ($0.7889) |
| 3000+ | $0.678 ($0.7797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.11 ($8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-0002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4872832 |
| Product Range | MX150 33011 Series |
| Also Known As | 330110002, 33011-0002 |
| Technical Datasheet | |
| Product Range | MX150 33011 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | - |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | MX150 33011 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (05-Nov-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ukraine Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00169 |
