Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-2002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 275165501 |
| Product Range | MX150 33012 Series |
| Also Known As | 330122002, 33012-2002 |
| Your Part Number | |
| Technical Datasheet |
24,855 total stock globally
24,000 more incoming. You can reserve stock now
24,855 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.151 ($0.1736) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15 ($0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-2002Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 275165501 |
| Product Range | MX150 33012 Series |
| Also Known As | 330122002, 33012-2002 |
| Technical Datasheet | |
| Product Range | MX150 33012 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Molex MX150 33472 & 33471 Series Receptacle Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 33012-2002 is a MX150™ female sealed crimp terminal made of high performance alloy (HPA) with tin plated finish. This 33012 series female crimp terminal accepts 18 and 20AWG wire. It can be used with 33472 dual row housing, 33471 single row housing and 33476 hybrid housing. The terminal is suitable for power applications.
- Maximum current per contact is 22A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle
Technical Specifications
| Product Range | MX150 33012 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex MX150 33472 & 33471 Series Receptacle Housings |
| Contact Plating | Tin Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000719 |
