Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33012-2002
Order Code275165502
Product RangeMX150 33012
Also Known AsGTIN UPC EAN: 822350084239
Technical Datasheet
7,468 total stock globally
84,000 more incoming. You can reserve stock now
7468 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.129 ($0.1484) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13 ($0.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-2002
Order Code275165502
Product RangeMX150 33012
Also Known AsGTIN UPC EAN: 822350084239
Technical Datasheet
Product RangeMX150 33012
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 33472, 33476, 33471 Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33012-2002 is a MX150™ female sealed crimp terminal made of high performance alloy (HPA) with tin plated finish. This 33012 series female crimp terminal accepts 18 and 20AWG wire. It can be used with 33472 dual row housing, 33471 single row housing and 33476 hybrid housing. The terminal is suitable for power applications.
- Maximum current per contact is 22A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33012
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX150 33472, 33476, 33471 Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000719