Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-3021Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4154662 |
| Product Range | MX150 33012 Series |
| Also Known As | 330123021, 33012-3021 |
| Your Part Number | |
| Technical Datasheet |
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.238 ($0.2737) |
| 15000+ | $0.206 ($0.2369) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,190.00 ($1,368.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33012-3021Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4154662 |
| Product Range | MX150 33012 Series |
| Also Known As | 330123021, 33012-3021 |
| Technical Datasheet | |
| Product Range | MX150 33012 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 16AWG |
| For Use With | Molex MX150 33472 & 33471 Series Receptacle Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33012 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 16AWG |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MX150 33472 & 33471 Series Receptacle Housings |
| Contact Plating | Tin Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
