Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-0606Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 261244601 |
| Also Known As | 334720606, 33472-0606 |
| Your Part Number | |
| Technical Datasheet |
367 total stock globally
540 more incoming. You can reserve stock now
367 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($3.082) |
Price for:Each
Minimum: 1
Multiple: 1
$2.68 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-0606Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 261244601 |
| Also Known As | 334720606, 33472-0606 |
| Technical Datasheet | |
| For Use With | Molex MX150 33001, 33012 Series Socket Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Current Rating | - |
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
| For Use With | Molex MX150 33001, 33012 Series Socket Contacts |
|---|---|
| Current Rating | - |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
|---|
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00971 |
