Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-4801Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 305015601 |
| Product Range | MX150 33472 |
| Also Known As | 334724801, 33472-4801 |
| Your Part Number | |
| Technical Datasheet |
2,777 total stock globally
Need more?
2,777 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.160 ($3.634) |
Price for:Each
Minimum: 1
Multiple: 1
$3.16 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33472-4801Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 305015601 |
| Product Range | MX150 33472 |
| Also Known As | 334724801, 33472-4801 |
| Technical Datasheet | |
| Product Range | MX150 33472 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| For Use With | Molex MX150 33001, 33012 Series Socket Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| IP Rating | IP6K7, IP6K9K |
| Voltage Rating | 250V |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Product Overview
33472-4801 is a 33472 series MX150 dual row, 8 circuits, keying option A, without connector position assurance, black, mat-sealed female connector assembly. Application includes power, wire-to-board, wire-to-wire.
- SPS/nylon resin material, 3.50mm mating interface pitch
- Operating temperature range from -40° to +125°C
Technical Specifications
| Product Range | MX150 33472 |
|---|---|
| No. of Positions | 8Ways |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | Molex MX150 33001, 33012 Series Socket Contacts |
| IP Rating | IP6K7, IP6K9K |
| Current Rating | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0115 |
