Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33481-3301Copy |
| Order Code | 5148403 |
| Product Range | MX150 33481 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
| 10+ | $2.360 ($2.714) |
| 100+ | $1.980 ($2.277) |
| 500+ | $1.720 ($1.978) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33481-3301Copy |
| Order Code | 5148403 |
| Product Range | MX150 33481 Series |
| Technical Datasheet | |
| Product Range | MX150 33481 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Ways |
| For Use With | Molex MX150, 33000, 33011 Series Male Terminals |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33481 Series |
|---|---|
| No. of Positions | 3Ways |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Molex MX150, 33000, 33011 Series Male Terminals |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.7 |
