Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-0103
Order Code238125202
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356751
Technical Datasheet
52 total stock globally
Need more?
52 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $32.620 ($37.513) |
Price for:Each
Minimum: 1
Multiple: 1
$32.62 ($37.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-0103
Order Code238125202
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822348356751
Technical Datasheet
Product RangeMX123 34566
No. of Positions73Ways
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
Product Overview
The 34566-0103 is a 73-position MX123™ Female receptacle housing made of black nylon. It comes with keying option-A and wire dress option 0. It mates with 31386 and 31387 MX123™ header. It is suitable for use with the MX64™ 33467 female terminals, MX64™ 34736 female terminals and MX64™ 34736 female terminals.
- Maximum current per contact is 11A/25A
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX123 34566
No. of Positions
73Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (07-Nov-2024)
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895