Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34840-6410Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5148419 |
| Product Range | MX150 34840 Series |
| Your Part Number | |
| Technical Datasheet |
198 total stock globally
Need more?
198 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.010 ($9.2115) |
| 10+ | $6.940 ($7.981) |
| 100+ | $6.350 ($7.3025) |
| 250+ | $5.980 ($6.877) |
| 500+ | $5.600 ($6.440) |
| 1000+ | $5.360 ($6.164) |
Price for:Each
Minimum: 1
Multiple: 1
$8.01 ($9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34840-6410Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5148419 |
| Product Range | MX150 34840 Series |
| Technical Datasheet | |
| Product Range | MX150 34840 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Ways |
| For Use With | Molex MX150, 33000 Series Male Terminals |
| Connector Body Material | Polystyrene Alloy |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 34840 Series |
|---|---|
| No. of Positions | 12Ways |
| Connector Body Material | Polystyrene Alloy |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Molex MX150, 33000 Series Male Terminals |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
