Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34950-1220Copy |
| Order Code | 5148192 |
| Product Range | MX150 34950 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.990 ($8.0385) |
| 10+ | $6.320 ($7.268) |
| 100+ | $5.690 ($6.5435) |
| 250+ | $5.340 ($6.141) |
| 500+ | $5.050 ($5.8075) |
| 1000+ | $4.800 ($5.520) |
Price for:Each
Minimum: 1
Multiple: 1
$6.99 ($8.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34950-1220Copy |
| Order Code | 5148192 |
| Product Range | MX150 34950 Series |
| Technical Datasheet | |
| Accessory Type | Backshell |
| For Use With | Molex MX150 334826201/334826202 & 334826261 12 Pos Mat-Sealed Plug Connectors |
| Connector Shell Size | - |
| Cable Exit Angle | 180° |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | MX150 34950 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | - |
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Molex MX150 334826201/334826202 & 334826261 12 Pos Mat-Sealed Plug Connectors |
|---|---|
| Cable Exit Angle | 180° |
| Product Range | MX150 34950 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 11.5 |
