Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoDEL-35746-0110 .
Order Code1446275
Product RangeVersaBlade 35746
Also Known AsGTIN UPC EAN: 800753856417
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-35746-0110 .
Order Code1446275
Product RangeVersaBlade 35746
Also Known AsGTIN UPC EAN: 800753856417
Technical Datasheet
Product RangeVersaBlade 35746
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade Hybrid 35150 & 35151 Plug & Receptacle Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Consumer Electronics, Data / Computing
Technical Specifications
Product Range
VersaBlade 35746
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001