
66,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.214 ($0.2461) |
Product Information
Product Overview
39-01-2020 is a 2 circuits, dual-row, Mini-Fit Jr. receptacle housing. Mates with 42404, 42440, 43810, 44068 Mini-Fit BMI headers and 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers and 87427 Mini-Fit Jr. dual row headers. For use with 0797580001, 0797580009 (Pre-Crimped Lead Mini-Fit Female-to-Mini-Fit Female), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit Plus female crimp terminals and 204723 Mini-Fit Jr. hermaphroditic backshells.
- Nylon resin material
- CSA LR19980, UL E29179 agency
- 94V-2 flammability
- Operating temperature range from -40° to +105°C
Technical Specifications
Mini-Fit Jr. 5557 Series
2Ways
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Alternatives for 39-01-2020
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
