Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2040Copy
Manufacturer Standard Lead Time7 weeks
Order Code15186702
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012040, 5557-04R, 39-01-2040
Your Part Number
200,259 total stock globally
Need more?
200,259 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.254 ($0.2921) |
Price for:Each
Minimum: 10
Multiple: 10
$2.54 ($2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2040Copy
Manufacturer Standard Lead Time7 weeks
Order Code15186702
Product RangeMini-Fit Jr. 5557 Series
Also Known As39012040, 5557-04R, 39-01-2040
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-01-2040 is a 4 circuits, dual-row, Mini-Fit Jr. receptacle housing. Mates with 42404, 42440, 43810, 44068 Mini-Fit BMI headers and 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers and 87427 Mini-Fit Jr. dual row headers.
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Nylon resin material
- CSA LR19980, UL E29179 agency
- 94V-2 flammability
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5556, Mini-Fit Plus 45750 & Mini-Fit HCS 44476 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2040
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016
