Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-3157Copy
Order Code4003541
Product RangeStandard .062" 1625 Series
Also Known As39033157, 1625-15R1, 39-03-3157
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.120 ($1.288) |
Price for:Each
Minimum: 1
Multiple: 1
$1.12 ($1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-3157Copy
Order Code4003541
Product RangeStandard .062" 1625 Series
Also Known As39033157, 1625-15R1, 39-03-3157
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions15Ways
Pitch Spacing3.68mm
For Use WithMolex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
15Ways
For Use With
Molex Standard .062" 1560, 1854 Series Male & 1561, 1855 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
