Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-3214Copy
Manufacturer Standard Lead Time14 weeks
Order Code249485901
Product RangeMini-Fit Sr. 42819 Series
Also Known As428193214, 42819-3214
Your Part Number
381 total stock globally
Need more?
381 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.260 ($8.349) |
Price for:Each
Minimum: 1
Multiple: 1
$7.26 ($8.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-3214Copy
Manufacturer Standard Lead Time14 weeks
Order Code249485901
Product RangeMini-Fit Sr. 42819 Series
Also Known As428193214, 42819-3214
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows1Rows
No. of Contacts3Contacts
Product RangeMini-Fit Sr. 42819 Series
Contact MaterialCopper Alloy
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
3Contacts
Contact Material
Copper Alloy
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1Rows
Product Range
Mini-Fit Sr. 42819 Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
50A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
