Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0201
Order Code146287902
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 800754383295
Your Part Number
Technical Datasheet
18,478 total stock globally
20,000 more incoming. You can reserve stock now
18478 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.421 ($0.4842) |
Price for:Each
Minimum: 10
Multiple: 10
$4.21 ($4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0201
Order Code146287902
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 800754383295
Technical Datasheet
Product RangeMicro-Fit 3.0 43020
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43020-0201 is a 2-way 2-row Micro-Fit 3.0™ Male Plug housing made of nylon. It mates with 43025 Micro-Fit 3.0™ receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 43020 series plug housing can be used with 43031 Micro-Fit 3.0™ male crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
- Black colour
- Prevents accidental mismating
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43020-0201
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361