Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0400
Order Code67294402
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 0800754383318
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0400
Order Code67294402
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 0800754383318
Technical Datasheet
Product RangeMicro-Fit 3.0 43020
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
43020-0400 is a dual row, Micro-Fit 3.0™ plug housing with panel mount ears. It mates with 43025 Micro-Fit 3.0™ receptacle housings.
- Use with 43031 Micro-Fit 3.0™ male crimp terminals
- Operating temperature range from -40°C to +105°C
- Polarized
- 5A rated
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
4Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907