
81,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.549 ($0.6314) |
Product Information
Product Overview
43025-0600 is a 43025 series dual row, 6 circuits, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 male-to-Micro-Fit 3.0 male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female. 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant.
- Fully polarized housings
- Positive latching
- Locking tang on terminal
- CSA LR19980, UL E29179 agency
- Black resin colour
- Operating temperature range from -40°C to +105°C
Technical Specifications
Micro-Fit 3.0 43025 Series
6Ways
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Receptacle
3mm
No SVHC (04-Feb-2026)
Alternatives for 43025-0600
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
