Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-0009
Order Code210196602
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800754369589
Your Part Number
Technical Datasheet
17,335 total stock globally
8,000 more incoming. You can reserve stock now
17335 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.327 ($0.376) |
Price for:Each
Minimum: 10
Multiple: 10
$3.27 ($3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0009
Order Code210196602
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800754369589
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43031-0009 is a Micro-Fit 3.0™ male Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 20 to 24AWG wire. It mates with 43030 Micro-Fit 3.0™ female crimp terminals and can be use with 43020, 43640 Micro-Fit 3.0™ plug housings, 44300 Micro-Fit BMI™ panel mount plug housings.
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242