Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-0021
Order Code289426602
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 191128166102
Technical Datasheet
24,108 total stock globally
12,000 more incoming. You can reserve stock now
24108 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.129 ($0.1484) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13 ($0.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0021
Order Code289426602
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 191128166102
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153