
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.190 ($1.3685) |
Product Information
Product Overview
43045-0612 is a 43045 series, 6 circuit, dual row, 3mm pitch, Micro-Fit 3.0 vertical header with PCB polarizing Peg. It mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 172952 Micro-Fit TPA receptacle housings, 214755 Micro-Fit 3.0 Female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 Female-to-Pigtail off the-shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 off the-shelf (OTS) overmolded adapters and cable assemblies, 45132 Micro-Fit TPA-to-Micro-Fit TPA off the-shelf (OTS) cable assemblies.
- 8.5A maximum per contact current, 600V maximum voltage
- CSA LR19980, UL E29179 approved and 94V-0 flammability
- High temperature thermoplastic black resin
- 30 durability (mating cycles max)
- Brass metal material, tin plating termination material and tin plating mating material
- Vertical orientation
- Features PCB locator, Polarized to PCB, PCB retention and glow-wire capable
- Through hole - kinked pin termination interface style
- 3.00mm pitch mating interface
- Operating temperature range from -40°C to +105°C
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
8.5A
3mm
6Contacts
Micro-Fit 3.0 43045 Series
Brass Alloy
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 43045-0612
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
