Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43061-0006
Order Code211241202
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753629967
Technical Datasheet
8,117 total stock globally
Need more?
3424 Delivery in 10-14 Business Days(US stock)
4693 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.645 ($0.7418) |
Price for:Each
Minimum: 1
Multiple: 1
$0.64 ($0.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0006
Order Code211241202
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753629967
Technical Datasheet
Product RangeSPOX 43061
No. of Positions6Ways
Pitch Spacing3.96mm
For Use With5194, 5225 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43061-0006 is a 6-circuit 1-row 3.96mm pitch SPOX™ housing, used with 5194, 5225 series SPOX™ terminal. This 43061 series housing is made of polyester, mates with 3.96mm pitch KK® or SPOX® headers, suitable for power and wire-to-board applications.
- Natural colour
- UL94V-0 flammability rating
- Temperature range from 0 to 75°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061
No. of Positions
6Ways
For Use With
5194, 5225 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001991